
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW02015K10FNED | 3,661 | 10 | Cut Tape | ||||||||
| Future Electronics | CRCW02015K10FNED | 10,000 | 10K | Tape & Reel | ||||||||
| DigiKey | 541-CRCW02015K10FNEDCT-ND | 1,815 | 1 | Cut Tape | ||||||||
| TTI | CRCW02015K10FNED | 0 | 50K | Tape & Reel | 10h | |||||||
| Avnet | CRCW02015K10FNED | 0 | 50K | 11h |
Download Vishay CRCW02015K10FNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW02015K10FNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: