
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW0201240KFNED | 9,481 | 10 | Cut Tape | ||||||||
| DigiKey | 541-CRCW0201240KFNEDCT-ND | 2,228 | 1 | Cut Tape | ||||||||
| Avnet | CRCW0201240KFNED | 0 | 50K | 1d | ||||||||
| TTI Europe | CRCW0201240KFNED | 0 | 10K | Tape & Reel | 13h | |||||||
| Arrow Electronics | CRCW0201240KFNED | 0 | 50K |
Download datasheets and manufacturer documentation for Vishay CRCW0201240KFNED.
Download Vishay CRCW0201240KFNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW0201240KFNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW0201240KFNED.