What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1GNF2403C

Res Thick Film 0201 240K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF2403C.

Panasonic

Datasheet3 pages9 years ago

Newark

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-43.23%

CAD Models

Download Panasonic ERJ-1GNF2403C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.005
Stock
669,155
2,405,090
Authorized Distributors
6
6
Resistance
240 kΩ
240 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEF2403C
Res Thick Film 0201 240K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 240K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF2493C
SMD Chip Resistor, 249 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
PanasonicERJ-1GEF2213C
Res Thick Film 0201 221K Ohm 1% 0.05W(1/20W) ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-07220KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 220kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 220K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1GNF2203C
Res Thick Film 0201 220K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF2323C
Res Thick Film 0201 232K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 237K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0201 220K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1GNF2403C provided by its distributors.

Res Thick Film 0201 240K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
ERJ Series 0201 240 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 240000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 240kOhm ±200ppm/C
Thick Film Resistors - SMD 0201 240Kohm 1% HalogenFree AEC-Q200
Precision Thick Film Chip Resistor, 240000 ½, 1 %, 0.05 W
Panasonic SCT
Thickfilmchipresistor 0201 1%,halogenfre Rohs Compliant: Yes |Panasonic ERJ1GNF2403C
ThickFilmChipResistor 0201 1%,HalogenFre 240K ohm
Panasonic ERJ1GNF2403C - General Purpose Chip Resistors
RES, 240K, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 240kohm; Product Range: ERJ1G Series; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GNF2403C