
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CRCW0201100KFNEI | 40,000 | 20K | Tape & Reel | 4h | |||||||
| Avnet | CRCW0201100KFNEI | 0 | 60K | 5h | ||||||||
| Arrow Electronics | CRCW0201100KFNEI | 0 | 60K | |||||||||
| Esaler Electronic | CRCW0201100KFNEI | 60,000 | 2d | |||||||||
| Aztech | CRCW0201100KFNEI | 11,070 | 21h |
Download datasheets and manufacturer documentation for Vishay CRCW0201100KFNEI.
Download Vishay CRCW0201100KFNEI symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW0201100KFNEI.