Vishay CRA12E08310R0JTR

Res Thick Film Array 10 Ohm 5% ±200ppm/C ISOL 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRA12E08310R0JTR.

IHS

Datasheet5 pages10 years ago

_legacy Avnet

Arrow Electronics

DigiKey

CAD Models

Download Vishay CRA12E08310R0JTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2008-02-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-12-31
LTD Date2020-06-30

Related Parts

PanasonicEXBS8V100J
Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXBS8V100J
CTS Components744C083100JP
Res Thick Film Array 10 Ohm 5% 1/2W ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Concave SMD Plastic T/R
Res Thin Film NET 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R
CTS Components743C083100JP
Res Thick Film Array 10 Ohm 5% 2/5W ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Plastic T/R
PanasonicEXB-28V100JX
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-N8V100JX
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay CRA12E08310R0JTR provided by its distributors.

Res Thick Film Array 10 Ohm 5% ±200ppm/C ISOL 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220
10 5% CONVEX SCALLOP 4X1206
CRA12E0803 10R 5% RB8 e3
RESISTOR, ISO RES ARRAY 4, 10OHM, 5%, SMD; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:100mW; Voltage Rating:50V; Series:CRA12E; Temperature Coefficient:± 200ppm; Resistor Element Material:Thick Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric