| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | EXBS8V100J | 0 | 10K | Tape & Reel | ||||||||
| Farnell | EXBS8V100J | 0 | 2500 | Tape & Reel | 3h | |||||||
| Win Source | WS-EXBS8V100J | 15,800 | 670 | 4h | ||||||||
| Quest | EXBS8V100J | 20,000 | 1h | |||||||||
| Tactical IC USA | EXBS8V100J | Contact | 22h |
Download Panasonic EXBS8V100J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Panasonic EXBS8V100J provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: