Vishay CRA12E08310K0FTR

Res Thick Film Array 10K Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 2012 Convex SMD Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRA12E08310K0FTR.

IHS

Datasheet5 pages10 years ago

element14 APAC

Farnell

Future Electronics

_legacy Avnet

CAD Models

Download Vishay CRA12E08310K0FTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CRA06S Series 0.063 W 1% 10 kOhm ±100 ppm/°C Thick Film Resistor Array
Res Thick Film Array 10K Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Res Thick Film Array 10K Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R
CTS Components743C083103JP
Res Thick Film Array 2008 10K Ohm 5% 2/5W 200ppm/ÝC ISOL 8-Pin Concave SMD T/R
KOA SpeerCN1J4ATTD103J
Res Thick Film Array 10K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Vishay CRA12E08310K0FTR provided by its distributors.

Res Thick Film Array 10K Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 2012 Convex SMD Blister T/R
CRA12E Series 4 Element 10 kOhm ± 1 % 50 V SMT Thick Film Resistor Array
THICK FILM RESISTOR ARRAY Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2012
RESISTOR, 10KOHM, 0.125W, +/-1%; Resistance: 10kohm; Product Range: CRA12 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 2012 [5030 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Pow

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric