Vishay CRA06S08310K0FTA

CRA06S Series 0.063 W 1% 10 kOhm ±100 ppm/°C Thick Film Resistor Array
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRA06S08310K0FTA.

IHS

Datasheet4 pages9 years ago
Datasheet5 pages20 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download Vishay CRA06S08310K0FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-12-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-12-31
LTD Date2020-06-30

Related Parts

Res Thick Film Array 10K Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Res Thick Film Array 10K Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 2012 Convex SMD Blister T/R
CRA06E Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
KOA SpeerCN1J4ATTD103J
Res Thick Film Array 10K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CTS Components743C083103JP
Res Thick Film Array 2008 10K Ohm 5% 2/5W 200ppm/ÝC ISOL 8-Pin Concave SMD T/R

Descriptions

Descriptions of Vishay CRA06S08310K0FTA provided by its distributors.

CRA06S Series 0.063 W 1% 10 kOhm ±100 ppm/°C Thick Film Resistor Array
CRA06 SERIES THICK FILM SURFACE MNT RESISTOR 10KOHM +/-1% 0.063W +/-100PPM/DEGC
ARRAY THICK FILM CHIP RESISTOR Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
RESISTOR, 10KOHM, 0.063W, +/-1%; Resistance: 10kohm; Product Range: CRA06 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Pow

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRA06S08310K0FTA.