Vishay CPF3470R00FKE14

Fixed Resistor, Metal Film, 3W, 470ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF3470R00FKE14.

IHS

Datasheet4 pages6 years ago
Datasheet3 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ohmite43F470E
Fixed Resistor, Wire Wound, 3W, 470ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite43F470
Res Wirewound 470 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite43F500E
Fixed Resistor, Wire Wound, 3W, 500ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 500ohm, 38.7298V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 432ohm, 36V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CPF3470R00FKE14 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 470ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 470Ohm 1% ± 100ppm/°C 3W Industrial Power Precision Flameproof Axial Leaded Bulk
Avnet Japan
470¦¸ ¡À1% 3W ¡À100ppm/¡æ 14.1mm
RESISTOR, METAL FILM, 470OHM, 3W, 1%; Re; RESISTOR, METAL FILM, 470OHM, 3W, 1%; Resistance:470ohm; Resistance Tolerance:± 1%; Power Rating:3W; Voltage Rating:500V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Series:CPF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric