Ohmite 43F470E

Fixed Resistor, Wire Wound, 3W, 470ohm, 200V, 1% +/-Tol, Through Hole Mount
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43F470E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.42%

CAD Models

Download Ohmite 43F470E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ohmite43F470
Res Wirewound 470 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
OhmiteWHA470FET
Fixed Resistor, Wire Wound, 0.5W, 470ohm, 15.3297V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWNC470FET
Fixed Resistor, Wire Wound, 2W, 470ohm, 30.6594V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 470ohm, 21.6795V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 470ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 43F470E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 470ohm, 200V, 1% +/-Tol, Through Hole Mount
RESISTOR WIREWOUND RES 470 OHMS 3W TOL 1% AXIAL SILICONE-CERAMIC 20 SERIES
Res Wirewound 470 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
RESISTOR, WIREWOUND, 470OHM, 3W, 1%; Res; RESISTOR, WIREWOUND, 470OHM, 3W, 1%; Resistance:470ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV