Vishay CPF3100R00DKB14

Fixed Resistor, Metal Film, 3W, 100ohm, 500V, 0.5% +/-Tol, Through Hole Mount
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF3100R00DKB14.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.762
$ 0.758
Stock
650
5,198
Authorized Distributors
3
3
Resistance
100 Ω
100 Ω
Mount
-
Through Hole
Case/Package
Metal
Metal
Tolerance
0.5 %
0.5 %
Power Rating
3 W
3 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2012-03-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay CPF3100R00DKB14 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 100ohm, 500V, 0.5% +/-Tol, Through Hole Mount
CPF-3 100 .5% T-1 B14
100¦¸ ¡À0.5% 3W ¡À100ppm/¡æ 14.1mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric