Vishay CPF2R50000FLE14

Fixed Resistor, Metal Film, 2W, 0.5ohm, 350V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF2R50000FLE14.

IHS

Datasheet4 pages6 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-14.55%

CAD Models

Download Vishay CPF2R50000FLE14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 0.915
Stock
7,290
3,757
Authorized Distributors
6
4
Resistance
500 mΩ
500 mΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 0.511ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.5ohm, 0.7V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 470mOhm 1W
TE ConnectivityLR1LJR47
Res Metal Film 0.47 Ohm ±5% 1/2W ±200ppm/C Conformal AXL Thru-Hole Ammo Pack
TE Connectivity / AMP7-1625890-6
Fixed Resistor, Metal Oxide Film, 2W, 0.47ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JTR510
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 510mOhm 2W

Descriptions

Descriptions of Vishay CPF2R50000FLE14 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 0.5ohm, 350V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Res Metal Film 0.5 Ohm 1% 2W ±150ppm/C Conformal Coated AXL Bulk
Conformal through hole resistor 1% 150ppm/C 500mOhm 2W
RESISTOR FLAME PROOF, 0.5OHM, 2W, ±1%; R; RESISTOR FLAME PROOF, 0.5OHM, 2W, ±1%; Resistance:0.5ohm; Resistance Tolerance:± 1%; Power Rating:2W; Voltage Rating:350V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF2R50000FLE14.