Vishay CPF26K8100FKE14

Fixed Resistor, Metal Film, 2W, 6810ohm, 350V, 1% +/-Tol, Through Hole Mount
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF26K8100FKE14.

IHS

Datasheet4 pages6 years ago

Newark

Inventory History

3 month trend:
-23.13%

Alternate Parts

Price @ 1000
$ 0.462
$ 1.079
Stock
12,066
399
Authorized Distributors
6
1
Resistance
6.81 kΩ
6.81 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRNF14FTD6K81
Fixed Resistor, Metal Film, 0.25W, 6810ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 6810ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 6810ohm, 200V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR0204F6K8
Res Metal Film 6.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsRNF14FTD6K34
Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CPF26K8100FKE14 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 6810ohm, 350V, 1% +/-Tol, Through Hole Mount
Res Metal Film 6.81K Ohm 1% 2W ±100ppm/C Conformal Coated AXL Bulk
Conformal through hole resistor 1% 100ppm/C 6.81kOhm 2W
Metal Film Resistor; Power Rating:2W; Resistance:6.81kohm; Resistance Tolerance:± 1%; Series:CPF; Operating Temperature Range:-65°C to +230°C; Resistor Element Material:Metal Film; Voltage Rating:350VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric