Vishay CPF233K000FKE14

Fixed Resistor, Metal Film, 2W, 33000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 2.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF233K000FKE14.

IHS

Datasheet4 pages6 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-81.79%

Alternate Parts

Price @ 1000
$ 2.663
$ 0.462
Stock
2,523
3,802
Authorized Distributors
4
4
Resistance
33 kΩ
33 kΩ
Mount
-
Through Hole
Case/Package
Axial
Conformal
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 33000ohm, 350V, 1% +/-Tol, 500ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 33000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 33000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622218-1
Res Metal Film 33K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Vishay CPF233K000FKE14 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 33000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 33kOhm 1% ± 100ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded Bulk
Avnet Japan
Res Metal Film 33K Ohm 1% 2W ±100ppm/C Conformal Coated AXL Bulk
RESISTOR METAL FILM, 33KOHM, 2W, 1%
33K¦¸ ¡À1% 2W ¡À100ppm/¡æ 8.74mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF233K000FKE14.