Vishay CPF220R000FKB14

Fixed Resistor, Metal Film, 2W, 20ohm, 350V, 1% +/-Tol, Through Hole Mount
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF220R000FKB14.

IHS

Datasheet4 pages6 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.732
$ 0.93
Stock
400
4,094
Authorized Distributors
3
6
Resistance
20 Ω
20 Ω
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD20R0
Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR0204F18R2
Fixed Resistor, Thin Film, 0.25W, 18.2ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204

Descriptions

Descriptions of Vishay CPF220R000FKB14 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 20ohm, 350V, 1% +/-Tol, Through Hole Mount
20¦¸ ¡À1% 2W ¡À100ppm/¡æ 10.8mm
20 OHM 1% 100PPM 2W
CPF-2 20 1% T-1 B14
RESISTOR, METAL FILM, 20OHM, 2W, 1%; Resistance:20ohm; Resistance Tolerance:± 1%; Power Rating:2W; Voltage Rating:350V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; Termination Type:Axial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric