Vishay CPF21K0000JKB14

Fixed Resistor, Metal Film, 2W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF21K0000JKB14.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-0.65%

Alternate Parts

Price @ 1000
$ 0.47
$ 0.6
Stock
6,550
18,756
Authorized Distributors
6
3
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Metal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 1000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 1000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupFMP100JT-52-1K
Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupFMP300JT-73-1K
Fixed Resistor, Metal Film, 3W, 1000ohm, 750V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT1K00
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CPF21K0000JKB14 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Resistor,metal Film,1Kohms,350Wv,5+/-% Tol,-100,100Ppm-Tc |Vishay CPF21K0000JKB14
Res Metal Film 1K Ohm 5% 2W ±100ppm/C Conformal Coated AXL Bulk
1K¦¸ ¡À5% 2W ¡À100ppm/¡æ 10.8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric