Vishay CPF150R000BHEE6

Fixed Resistor, Metal Film, 1W, 50ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF150R000BHEE6.

IHS

Datasheet4 pages6 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.62
$ 0.76
Stock
12,368
3,667
Authorized Distributors
1
5
Resistance
50 Ω
50 Ω
Mount
-
Through Hole
Case/Package
-
Metal
Tolerance
0.1 %
0.1 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2017-01-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay CPF150R000BHEE6 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 50ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
CPF Series 50 Ohm 1 W ±0.1 % ±50 ppm/°C Through Hole Metal Film Resistor
CPF-1 50 .1% T-2 EE6 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric