Vishay CPF14R7500FKE14

Fixed Resistor, Metal Film, 1W, 4.75ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 1.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF14R7500FKE14.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.093
$ 0.72
$ 0.72
Stock
885
5,028
5,028
Authorized Distributors
2
3
3
Resistance
4.75 Ω
4.75 Ω
4.75 Ω
Mount
-
-
-
Case/Package
Metal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay CPF14R7500FKE14 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 4.75ohm, 250V, 1% +/-Tol, Through Hole Mount
Metal Film Resistors - Through Hole 1watt 4.75ohms 1% 100ppm
CPF-1 4.75 1% T-1 E14 e3
4.75¦¸ ¡À1% 1W ¡À100ppm/¡æ 7.87mm
4.75 OHM 1% 100PPM 1W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric