Vishay CPF1392R00FKRE6

Fixed Resistor, Metal Film, 1W, 392ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF1392R00FKRE6.

IHS

Datasheet4 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.335
$ 0.373
$ 0.373
Stock
17,775
14,647
14,647
Authorized Distributors
5
6
6
Resistance
392 Ω
392 Ω
392 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay CPF1392R00FKRE6 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 392ohm, 250V, 1% +/-Tol, Through Hole Mount
Resistor, metal Film,392Ohms,250Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CPF1392R00FKRE6
Res Metal Film 392 Ohm 1% 1W ±100ppm/C Conformal Coated AXL T/R
CPF Series Ø 2.29 x 6.1 mm 1 W 392 Ohm ±1% ±100 ppm/°C Metal Film Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric