Vishay CPF136R000JKEE6

Fixed Resistor, Metal Film, 1W, 36ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF136R000JKEE6.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-4.15%

CAD Models

Download Vishay CPF136R000JKEE6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.371
Stock
9,670
100
Authorized Distributors
4
1
Resistance
36 Ω
36 Ω
Mount
-
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Axial FIXED RESISTOR - FUSIBLE NFR25 0.098Diax0.256L 2.50mmx6.50mm 0.333W 1/3W 33Ohm ±100ppm/C
NFR25H FIXED RESISTOR - FUSIBLE Axial Through Hole Resistor ±5% ±100ppm/C 33Ohm 0.5W 1/2W
Fixed Resistor, Metal Film, 0.6W, 33ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-4
Fixed Resistor, Metal Film, 1W, 36ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879354-0
Fixed Resistor, Metal Film, 3W, 36ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879352-0
Fixed Resistor, Metal Film, 2W, 36ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CPF136R000JKEE6 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 36ohm, 250V, 5% +/-Tol, Through Hole Mount
Res Metal Film 36 Ohm 5% 1W ±100ppm/C Conformal Coated AXL T/R
Axial FIXED RESISTOR CPF 0.090Diax0.240L 2.29mmx6.10mm 36Ohm ±100ppm/C ±5%
RESISTOR METAL FILM 1W 36.0 OHM
36¦¸ ¡À5% 1W ¡À100ppm/¡æ 6.1mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric