Vishay CPF11K2000BEE14

Fixed Resistor, Metal Film, 1W, 1200ohm, 250V, 0.1% +/-Tol, Through Hole Mount
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF11K2000BEE14.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.649
$ 0.81
Stock
2
3,888
Authorized Distributors
3
5
Resistance
1.2 kΩ
1.2 kΩ
Mount
-
Through Hole
Case/Package
Ceramic
Conformal
Tolerance
0.1 %
0.1 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay CPF11K2000BEE14 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1200ohm, 250V, 0.1% +/-Tol, Through Hole Mount
RESISTOR, METAL FILM, RES 1.2 KILOHMS, PWR-RTG 1 W, TOL 0.1%,AXIAL, TCR 25 PPM/C, BULK
CPF-1 1.2K .1% T-9 E14 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric