Vishay CPF1100K00BHB14

Fixed Resistor, Metal Film, 1W, 100000ohm, 250V, 0.1% +/-Tol, Through Hole Mount
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF1100K00BHB14.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-1.68%

Alternate Parts

Price @ 1000
$ 0.516
$ 0.522
Stock
2,902
11,747
Authorized Distributors
4
5
Resistance
100 kΩ
100 kΩ
Mount
-
-
Case/Package
Metal
Axial
Tolerance
0.1 %
0.1 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2012-05-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay CPF1100K00BHB14 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 100000ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Cpf-1 Metal Film Resistors, Axial Leads |Vishay CPF1100K00BHB14
Metal Film Resistors - Through Hole 1watt 100Kohms .1%
100K¦¸ ¡À0.1% 1W ¡À50ppm/¡æ 7.87mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric