
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CMF602K0000FKEB | 354 | 63 | |||||||||
| Arrow Electronics | CMF602K0000FKEB | 354 | 1 | |||||||||
| TTI | CMF602K0000FKEB | 1,000 | 1K | Tape & Reel | 21h | |||||||
| New Yorker Electronics | CMF602K0000FKEB | 0 | 5K | 2h | ||||||||
| Avnet | CMF602K0000FKEB | 0 | 1K | 20h |
Download datasheets and manufacturer documentation for Vishay CMF602K0000FKEB.
Download Vishay CMF602K0000FKEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF602K0000FKEB.