
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CMF6020K000FKEA | 200 | 500 | Bulk | ||||||||
| New Yorker Electronics | CMF6020K000FKEA | 0 | 5K | 4h | ||||||||
| Avnet | CMF6020K000FKEA | 0 | 2500 | 21h | ||||||||
| Arrow Electronics | CMF6020K000FKEA | 0 | 2500 | |||||||||
| ODG (Origin Data Global) | CMF6020K000FKEA | 500 | 200 | 3d |
Download datasheets and manufacturer documentation for Vishay CMF6020K000FKEA.
Download Vishay CMF6020K000FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF6020K000FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF6020K000FKEA.