
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | CMF6010K000FKEA | 0 | 5K | 20h | ||||||||
| TTI | CMF6010K000FKEA | 0 | 2500 | Tape & Reel | 15h | |||||||
| Newark | CMF6010K000FKEA | 0 | 2500 | |||||||||
| Avnet | CMF6010K000FKEA | 0 | 2500 | 4d | ||||||||
| Arrow Electronics | CMF6010K000FKEA | 0 | 2500 |
Download datasheets and manufacturer documentation for Vishay CMF6010K000FKEA.
Download Vishay CMF6010K000FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF6010K000FKEA.