
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CMF8.25KHFCT-ND | 635 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF558K2500FHEB | 0 | 5K | 11h | ||||||||
| TTI | CMF558K2500FHEB | 0 | 1K | Tape & Reel | 5h | |||||||
| Newark | CMF558K2500FHEB | 0 | 1K | Cut Tape | ||||||||
| Avnet | CMF558K2500FHEB | 0 | 1K | 5h |
Download Vishay CMF558K2500FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF558K2500FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: