Vishay CMF55806K00FHBF

Fixed Resistor, Metal Film, 0.5W, 806000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 2.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF55806K00FHBF.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay CMF55806K00FHBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.475
$ 0.204
Stock
300
28,461
Authorized Distributors
1
6
Resistance
806 kΩ
806 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RES 825K OHM 0.6W 1% AXIAL / 825 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 750kOhm 0.6W
Fixed Resistor, Thin Film, 0.6W, 768000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor,metal Film,806Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay RN55C8063FB14
Fixed Resistor, Metal Film, 0.1W, 845000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.6W, 866000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF55806K00FHBF provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 806000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial Axial CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 806kOhms ±50ppm/C
RES 806K OHM 1/2W 1% AXIAL
CMF-55 806K 1% T-2 B14
806K¦¸ ¡À1% 500mW ¡À50ppm/¡æ 6.1mm*2.29mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric