Vishay CMF556M1900FKBF

Fixed Resistor, Metal Film, 0.5W, 6.19e+06ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.814
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF556M1900FKBF.

IHS

Datasheet5 pages5 years ago

CAD Models

Download Vishay CMF556M1900FKBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.814
$ 0.646
Stock
1
2,100
Authorized Distributors
2
2
Resistance
6.19 MΩ
6.19 MΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.1W, 5620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteOF685JE
Fixed Resistor, Carbon Composition, 0.5W, 6800000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT5M60
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 5.6MOhm 0.25W 1/4W
Stackpole ElectronicsCF14JT6M80
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 6.8MOhm 0/ -1500ppm/C
Stackpole ElectronicsCF18JT6M80
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 6.8MOhm 0.125W 1/8W
OhmiteOD565J
Fixed Resistor, Carbon Composition, 0.25W, 5600000ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CMF556M1900FKBF provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 6.19e+06ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor,metal Film,6.19Mohms,250Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CMF556M1900FKBF
Res Metal Film 6.19M Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Bulk
Metal Film Resistors 1/4watt 6.19Mohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric