Vishay CMF5559K000BER6

Fixed Resistor, Metal Film, 0.5W, 59000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 0.612
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF5559K000BER6.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CMF5559K000BER6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.612
$ 0.785
Stock
2,505
9,399
Authorized Distributors
2
5
Resistance
59 kΩ
59 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
0.1 %
0.1 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupMFP-25BRD52-56K
Fixed Resistor, Metal Film, 0.25W, 56000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 60400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 60400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE ConnectivityYR1B59KCC
R Series Axial Through Hole Fixed Resistor 59kOhms +/-0.1% 0.25W +/-15ppm/degC
TE ConnectivityYR1B63K4CC
Through Hole Metal Film Resistor, R Series, 63.4 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
Fixed Resistor, Metal Film, 0.1W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF5559K000BER6 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 59000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Resistor,metal Film,59Kohms,250Wv,.1+/-% Tol,-25,25Ppm-Tc |Vishay CMF5559K000BER6
CMF Series Ø 2.29 x 6.1 mm 0.5 W 59 kOhm ±0.1 % ±25 ppm/°C Metal Film Resistor
Axial Axial CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 59kOhms ±25ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric