Vishay CMF55499R00FHEK

Fixed Resistor, Metal Film, 0.5W, 499ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF55499R00FHEK.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages11 years ago

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
-2.52%

CAD Models

Download Vishay CMF55499R00FHEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.186
Stock
7,242
98,492
Authorized Distributors
4
6
Resistance
499 Ω
499 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-18
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.6W, 499ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 499ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F499R
Through Hole Thin Film Resistor, Lr Series, 499 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 511Ohm 0.6W
TE Connectivity / AMP1622509-1
Through Hole Thin Film Resistor, Lr Series, 511 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded
TE Connectivity / AMP1622487-1
Fixed Resistor, Thin Film, 0.6W, 475Ohm, 350V, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF55499R00FHEK provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 499ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 499 OHMS, PWR-RTG 0.125 W, TOL 1%, AXIAL, BULK
Res Metal Film 499 Ohm 1% 0.25W(1/4W) ±50ppm/C Epoxy AXL Bulk
RESISTOR, METAL FILM, 499 OHM, 500mW, 1%
RES METAL FILM 499 OHM 1/2W +/-1% AXIAL
Axial Axial CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 499Ohms ±50ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric