
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CMF55470R00FKR6 | 0 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | CMF55470R00FKR6 | 0 | 1K | |||||||||
| Microchip USA | CMF55470R00FKR6 | 341 | 600 | 6h | ||||||||
| Quest | CMF55470R00FKR6 | 800 | 11h | |||||||||
| Cytech Systems | CMF55470R00FKR6 | 1,000 | 12h |
Download datasheets and manufacturer documentation for Vishay CMF55470R00FKR6.
Download Vishay CMF55470R00FKR6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF55470R00FKR6 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF55470R00FKR6.