
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CMF40.2HFCT-ND | 4,524 | 1 | Cut Tape | ||||||||
| TTI | CMF5540R200FHEB | 1,000 | 1K | Tape & Reel | 2d | |||||||
| New Yorker Electronics | CMF5540R200FHEB | 0 | 5K | 4h | ||||||||
| Newark | CMF5540R200FHEB | 0 | 1K | Tape & Reel | ||||||||
| Avnet | CMF5540R200FHEB | 0 | 1K | 22h |
Download Vishay CMF5540R200FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF5540R200FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: