
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | CMF553K6500FKEB | 0 | 5K | 1h | ||||||||
| Avnet | CMF553K6500FKEB | 0 | 1K | 2d | ||||||||
| Arrow Electronics | CMF553K6500FKEB | 0 | 1K | |||||||||
| Mouser | 71-CMF553K6500FKEB | 4,950 | 1 | Ammo Pack | ||||||||
| UnikeyIC | CMF553K6500FKEB | 4,950 | 41 | Tape & Reel | 42m |
Download datasheets and manufacturer documentation for Vishay CMF553K6500FKEB.
Download Vishay CMF553K6500FKEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF553K6500FKEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF553K6500FKEB.