
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | CMF553K4800FKEB | 0 | 5K | 16h | ||||||||
| Avnet | CMF553K4800FKEB | 0 | 1K | 10h | ||||||||
| Arrow Electronics | CMF553K4800FKEB | 0 | 1K | |||||||||
| Mouser | 71-CMF553K4800FKEB | 2,889 | 1 | Ammo Pack | ||||||||
| UnikeyIC | CMF553K4800FKEB | 2,889 | 5 | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Vishay CMF553K4800FKEB.
Download Vishay CMF553K4800FKEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF553K4800FKEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF553K4800FKEB.