
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CMF5534K000FHEA | 5,000 | 5K | Tape & Reel | ||||||||
| New Yorker Electronics | CMF5534K000FHEA | 0 | 5K | 9h | ||||||||
| Avnet | CMF5534K000FHEA | 0 | 5K | 3h | ||||||||
| Arrow Electronics | CMF5534K000FHEA | 0 | 5K | |||||||||
| UnikeyIC | CMF5534K000FHEA | 5,000 | 5K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Vishay CMF5534K000FHEA.
Download Vishay CMF5534K000FHEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF5534K000FHEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF5534K000FHEA.