Vishay CMF552K4900FHEB

Fixed Resistor, Metal Film, 0.6W, 2490ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF552K4900FHEB.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago

element14 APAC

Farnell

New Yorker Electronics

Inventory History

3 month trend:
-21.70%

CAD Models

Download Vishay CMF552K4900FHEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.053
Stock
21,608
22,642
Authorized Distributors
6
2
Resistance
2.49 kΩ
2.49 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 2.49kOhm 0.6W
Fixed Resistor, Metal Film, 0.4W, 2490ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 2490ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor, 2.32 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional
Resistor, 2.7 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional

Descriptions

Descriptions of Vishay CMF552K4900FHEB provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 2490ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
CMF Axial Axial Through Hole Resistor ±1% ±50ppm/C 2.49kOhms 0.5W 1/2W
RESISTOR;METAL FILM;RES 2.49 KILOHMS;PWR-RTG 0.125 W;TOL 1%;AXIAL;TAPE & REEL
RESISTOR, METAL FILM, 2.49 KOHM, 500 MW, 1%, FULL REEL
Res Metal Film 2.49K Ohm 1% 0.25W(1/4W) ±50ppm/C Epoxy AXL T/R
METAL FILM RESISTOR, 2.49 KOHM, 500 MW, 1%; Resistance: 2.49kohm; Product Range: CMF Series; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric