
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CMF55249R00FHEA | 1,848 | 111 | |||||||||
| Arrow Electronics | CMF55249R00FHEA | 1,848 | 1 | |||||||||
| DigiKey | CMF249HWCT-ND | 4 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF55249R00FHEA | 0 | 5K | 23h | ||||||||
| TTI | CMF55249R00FHEA | 0 | 5K | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for Vishay CMF55249R00FHEA.
Download Vishay CMF55249R00FHEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF55249R00FHEA.