
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CMF55237R00FKEB | 2,984 | 1 | |||||||||
| Verical | CMF55237R00FKEB | 2,984 | 105 | |||||||||
| New Yorker Electronics | CMF55237R00FKEB | 0 | 5K | 9h | ||||||||
| Newark | CMF55237R00FKEB | 0 | 1K | Tape & Reel | ||||||||
| Avnet | CMF55237R00FKEB | 0 | 1K | 1d |
Download datasheets and manufacturer documentation for Vishay CMF55237R00FKEB.
Download Vishay CMF55237R00FKEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF55237R00FKEB.