
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CMF226KHFCT-ND | 1,978 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF55226K00FHEB | 0 | 5K | 9h | ||||||||
| Avnet | CMF55226K00FHEB | 0 | 1K | 1d | ||||||||
| UnikeyIC | CMF55226K00FHEB | 1,980 | 1K | Tape & Reel | 2h | |||||||
| Bettlink | CMF55226K00FHEB | 3,356 | 23h |
Download datasheets and manufacturer documentation for Vishay CMF55226K00FHEB.
Download Vishay CMF55226K00FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF55226K00FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF55226K00FHEB.