Vishay CMF551R0000FKEK

Fixed Resistor, Metal Film, 0.5W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF551R0000FKEK.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages11 years ago
Datasheet5 pages20 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CMF551R0000FKEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 0.905
$ 0.905
Stock
4,490
24,691
24,691
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 1ohm, 250V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount
RES, 1R, 0.5W, AXIAL, METAL FILM; Available until stocks are exhausted Alternatives available
Res, 1R, 1W, Axial, Metal Film Rohs Compliant: Yes |Vishay CPF11R0000FKEE6
Axial Axial Military MIL-R-10509/1RN60 0.145Diax0.344L 3.68mmx8.74mm 0.25W 1/4W 1Ohms ±100ppm/C
Fixed Resistor, Metal Film, 0.1W, 1.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteWHA1R0FET
Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF551R0000FKEK provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 1 OHMS, PWR-RTG 0.125 W, TOL 1%, AXIAL, BULK
CMF Series Ø 2.29 x 6.1 mm 0.5 W 1 Ohm ±1 % ±100 ppm/°C Metal Film Resistor
Res Metal Film 1 Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy AXL Bulk
RESISTOR, METAL FILM, 1 OHM, 500mW, 1%
Axial Axial CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 1Ohms ±100ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric