
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CMF18.7KHFCT-ND | 6,249 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF5518K700FHEB | 0 | 5K | 19h | ||||||||
| Avnet | CMF5518K700FHEB | 0 | 1K | 12h | ||||||||
| Arrow Electronics | CMF5518K700FHEB | 0 | 1K | |||||||||
| Mouser | 71-CMF5518K700FHEB | 4,670 | 1 | Ammo Pack |
Download datasheets and manufacturer documentation for Vishay CMF5518K700FHEB.
Download Vishay CMF5518K700FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF5518K700FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF5518K700FHEB.