Descriptions of TE Connectivity LR1F20K provided by its distributors.
Fixed Resistor, Thin Film, 0.6W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 20kOhm ±50ppm/C
RESISTOR, METAL FILM, RES 20 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Metal Film Resistors 20kΩ 600mW ±50ppm/℃ ±1% Plugin Through Hole Resistors ROHS
Res Metal Film 20K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR1F20K
TE Connectivity 1622382-1 Metal Film Resistors 1% 20K Through Hole
RES, 20K, 1%, 600MW, AXIAL, METAL FILM; Resistance:20kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Through-Hole Resistors, General Purpose Resistor, 6.2 x 2.3 mm, 2 Termination, Ammo Packed, 1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Neohm LR
LR1 1% 20K Resistance Value: 20K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 20K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F20K | Internal Number: 1622382-1 | Alias Number: LR1F20KJIT | TE Connectivity | NEOHM