
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CMF13.7KHFCT-ND | 1,346 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF5513K700FHEB | 0 | 5K | 26m | ||||||||
| TTI | CMF5513K700FHEB | 0 | 1K | Tape & Reel | 19h | |||||||
| Avnet | CMF5513K700FHEB | 0 | 1K | 2d | ||||||||
| Arrow Electronics | CMF5513K700FHEB | 0 | 1K |
Download datasheets and manufacturer documentation for Vishay CMF5513K700FHEB.
Download Vishay CMF5513K700FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF5513K700FHEB.