
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CMF5510K000FKEK | 100 | 100 | Box | 8h | |||||||
| Newark | CMF5510K000FKEK | 0 | 100 | |||||||||
| RS (Formerly Allied Electronics) | CMF5510K000FKEK | 0 | 100 | Bulk | 19h | |||||||
| TTI Asia | CMF5510K000FKEK | Contact | 9h | |||||||||
| Anlinkda | CMF5510K000FKEK | 103 | 11h |
Download Vishay CMF5510K000FKEK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF5510K000FKEK provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: