Vishay CMF5510K000BEEB

Fixed Resistor, Metal Film, 0.6W, 10000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF5510K000BEEB.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago

New Yorker Electronics

Farnell

Inventory History

3 month trend:
+2.84%

CAD Models

Download Vishay CMF5510K000BEEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.564
$ 0.564
Stock
118,979
92,798
92,798
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 10000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 9090ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE Connectivity1622796-6
RES 10K OHM 0.1% 1/4W AXIAL / 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE Connectivity9-1879664-1
TE Connectivity H810KBYA Metal Film Resistor Through Hole 10K 0.1% 15PPM

Descriptions

Descriptions of Vishay CMF5510K000BEEB provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 10000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Metal Film Resistors – Through-Hole; VISHAY; CMF5510K000BEEB; 10 kOhm; 0.1 %; Axial; Conformal
Metal Film Resistors 10kΩ 500mW ±25ppm/℃ ±0.1% Plugin,D2.3xL6.1mm Through Hole Resistors ROHS
Res Metal Film 10K Ohm 0.1% 1/2W 25ppm/C Conformal AXL Thru-Hole T/R
Res Metal Film 10K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy AXL T/R
Axial Axial CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 10kOhms ±25ppm/C
METAL FILM RESISTOR, 10 KOHM, 500 MW, 0.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMF5510K000BEEB.