
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CMF8.06KQFCT-ND | 3,704 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CMF508K0600FHEB | 8 | 1 | |||||||||
| New Yorker Electronics | CMF508K0600FHEB | 0 | 5K | 6h | ||||||||
| TTI | CMF508K0600FHEB | 0 | 1K | Tape & Reel | 2d | |||||||
| Newark | CMF508K0600FHEB | 0 | 1K | Tape & Reel |
Download Vishay CMF508K0600FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF508K0600FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: