Vishay CMF507K5000FHEB

Fixed Resistor, Metal Film, 0.4W, 7500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF507K5000FHEB.

element14 APAC

Datasheet5 pages5 years ago
Datasheet5 pages10 years ago

Newark

New Yorker Electronics

Inventory History

3 month trend:
-25.56%

CAD Models

Download Vishay CMF507K5000FHEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 7.5kOhm 0.6W
Fixed Resistor, Metal Film, 0.6W, 7150ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 7500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 7150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD7K50
Fixed Resistor, Metal Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-7K5
Fixed Resistor, Metal Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF507K5000FHEB provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 7500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 7.5K Ohm 1% 1/4W ±50ppm/°C Conformal Axial Thru-Hole T/R
Avnet Japan
CMF Axial Axial Through Hole Resistor ±1% ±50ppm/C 7.5kOhms 0.25W 1/4W
RESISTOR;METAL FILM;RES 7.5 KILOHMS;PWR-RTG 0.1 W;TOL 1%;AXIAL;TAPE & REEL
Res Metal Film 7.5K Ohm 1% 0.125W(1/8W) ±50ppm/C Epoxy AXL T/R
METAL FILM RESISTOR, 7.5 KOHM, 250 MW, 1
RESISTOR, METAL FILM, 7.5 KOHM, 250 MW, ± 1%; Resistance:7.5kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMF507K5000FHEB.