Vishay CMF5039K200FHEB

Fixed Resistor, Metal Film, 0.4W, 39200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF5039K200FHEB.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages11 years ago

element14 APAC

Farnell

New Yorker Electronics

Inventory History

3 month trend:
-8.31%

CAD Models

Download Vishay CMF5039K200FHEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 40200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 42200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 38300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-39K2
Fixed Resistor, Metal Film, 0.25W, 39200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-39K2
Fixed Resistor, Metal Film, 0.25W, 39200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879625-6
Fixed Resistor, Thin Film, 0.25W, 36000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF5039K200FHEB provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 39200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
CMF Axial Axial Through Hole Resistor 卤1% 卤50ppm/C 39.2kOhms 0.25W 1/4W
CMF Series Ø 1.65 x 3.81 mm 0.25 W 39.2 kOhm ±1 % ±50 ppm/°C Metal Film Resistor
Res Metal Film 39.2K Ohm 1% 0.125W(1/8W) ±50ppm/C Epoxy AXL T/R
RESISTOR, METAL FILM, 39.2 KOHM, 250 MW,
RESISTOR, METAL FILM, 39.2 KOHM, 250 MW, ± 1%; Resistance:39.2kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric