
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CMF5038K300FHEBCT-ND | 896 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF5038K300FHEB | 0 | 5K | 16h | ||||||||
| Avnet | CMF5038K300FHEB | 0 | 1K | 9h | ||||||||
| Arrow Electronics | CMF5038K300FHEB | 0 | 1K | |||||||||
| Mouser | 71-CMF5038K300FHEB | 4,497 | 1 | Ammo Pack |
Download datasheets and manufacturer documentation for Vishay CMF5038K300FHEB.
Download Vishay CMF5038K300FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF5038K300FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF5038K300FHEB.