Vishay CMF50150R00FHEB

Fixed Resistor, Metal Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF50150R00FHEB.

element14 APAC

Datasheet5 pages5 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

New Yorker Electronics

Farnell

Newark

Inventory History

3 month trend:
-0.49%

CAD Models

Download Vishay CMF50150R00FHEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 147ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 140ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 150ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-150R
Fixed Resistor, Metal Film, 0.25W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-150R
Fixed Resistor, Metal Film, 0.25W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F150R
Fixed Resistor, Thin Film, 0.25W, 150ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204

Descriptions

Descriptions of Vishay CMF50150R00FHEB provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
CMF Axial Axial Through Hole Resistor ±1% ±50ppm/C 150Ohms 0.25W 1/4W
RESISTOR;METAL FILM;RES 150 OHMS;PWR-RTG 0.1 W;TOL 1%;AXIAL;TAPE & REEL
Res Metal Film 150 Ohm 1% 0.125W(1/8W) ±50ppm/C Epoxy AXL T/R
RESISTOR, METAL FILM, 150 OHM, 250mW, 1%
RESISTOR, METAL FILM, 150OHM, 250mW, 1%; Resistance:150ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMF50150R00FHEB.